+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 29A | |
Power dissipation | 166W | |
Case | TO247 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 60A | |
Mounting | THT | |
Gate charge | 0.14µC | |
Kind of package | tube | |
Turn-on time | 26ns | |
Turn-off time | 200ns | |
Features of semiconductor devices | integrated anti-parallel diode |