+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG271BCJ-E3

IC: analog switch; SPST-NC; Ch: 4; DIP16; -15÷15V; tube

Manufacturer: VISHAY

Manufacturer part number:
DG271BCJ-E3
TME Symbol:
DG271BCJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
32Ω
Supply voltage
  • -15...15V
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches VISHAY,
*
DG271BCJ-E3
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)