+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG303BDY-E3

IC: analog switch; SPDT; Ch: 2; SO14; 7÷22V,13÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG303BDY-E3
TME Symbol:
DG303BDY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
2
Case
SO14
Mounting
SMD
Kind of package
tube
Resistance
50Ω
Supply voltage
  • 7...22V
  • 13...36V
Gross weight0.134 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG303BDY-E3
275 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 55 pcs - 3.10 USDGross price for quantities from 55 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs