+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG305-7.5-04P-12

Connector: PCB terminal block; terminal; 20A; 450V; angled 90°

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG305-7.5-04P-12
TME Symbol:
DG305-7.5-04P-12

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
450V
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
PBT
Wire size
22AWG...14AWG
Depth
9.45mm
Length
30mm
Connector pinout layout
1x4
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
4
Height
12.6mm
Connectors features
assembling possibility
Conform to the norm
CE UL VDE
Operating temperature
-30...120°C
Gross weight5.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG305-7.5-04P-12
1555 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs