+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG333ADW-E3

IC: analog switch; SPDT; Ch: 4; SO20; 5÷36V,7÷22V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG333ADW-E3
TME Symbol:
DG333ADW-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
4
Case
SO20
Mounting
SMD
Kind of package
tube
Resistance
45Ω
Supply voltage
  • 5...36V
  • 7...22V
Gross weight0.547 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG333ADW-E3
56 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 35 pcs - 3.26 USDGross price for quantities from 35 pcs - 3.26 USD
Net price for quantities from 70 pcs - 3.15 USDGross price for quantities from 70 pcs - 3.15 USD
Net price for quantities from 105 pcs - 3.07 USDGross price for quantities from 105 pcs - 3.07 USD
Net price for quantities from 525 pcs - 2.90 USDGross price for quantities from 525 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs