+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG390BDJ-E3

IC: analog switch; SPDT; Ch: 2; DIP16; -15÷15V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG390BDJ-E3
TME Symbol:
DG390BDJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
2
Case
DIP16
Mounting
THT
Kind of package
tube
Supply voltage
  • -15...15V
Gross weight1.048 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG390BDJ-E3
62 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs