+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG403BDY-E3

IC: analog switch; demultiplexer; SPDT; Ch: 4; SOIC16; 7÷22V

Manufacturer: VISHAY

Manufacturer part number:
DG403BDY-E3
TME Symbol:
DG403BDY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPDT
Number of channels
4
Case
SOIC16
Mounting
SMD
Resistance
23Ω
Operating temperature
-40...85°C
Supply voltage
  • 7...22V
Gross weight0.18 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG403BDY-E3
0 in TME stock
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.