+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG406DN-E3

IC: multiplexer; 16: 1; Ch: 1; PLCC28; 5÷20V; in-tray

Manufacturer: VISHAY

Manufacturer part number:
DG406DN-E3
TME Symbol:
DG406DN-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
multiplexer
Output configuration
16:1
Number of channels
1
Case
PLCC28
Mounting
SMD
Kind of package
in-tray
Resistance
100Ω
Supply voltage
  • 5...20V
Gross weight1.23 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY
*
DG406DN-E3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 40 pcs