+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG411DJ-E3

IC: analog switch; SPST-NC; Ch: 4; DIP16; 7÷22V,13÷44V; tube

Manufacturer: VISHAY

Manufacturer part number:
DG411DJ-E3
TME Symbol:
DG411DJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
45Ω
Supply voltage
  • 7...22V
  • 13...44V
Gross weight1.045 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY
*
DG411DJ-E3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs