+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of integrated circuit | analog switch | |
Output configuration | SPST-NC | |
Number of channels | 1 | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | tube | |
Resistance | 35Ω |