+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG419DY-E3

IC: analog switch; SPDT; Ch: 2; SO8; -15÷15V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG419DY-E3
TME Symbol:
DG419DY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
2
Case
SO8
Mounting
SMD
Kind of package
tube
Resistance
45Ω
Supply voltage
  • -15...15V
Gross weight0.074 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG419DY-E3
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcsCardboard = 500 pcs