+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG442BDY-E3

IC: analog switch; SPST-NO; Ch: 4; SO16; -15÷15V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG442BDY-E3
TME Symbol:
DG442BDY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
4
Case
SO16
Mounting
SMD
Kind of package
tube
Resistance
95Ω
Supply voltage
  • -15...15V
Gross weight0.152 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG442BDY-E3
1 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs