+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG444DY-E3

IC: analog switch; SPST-NC; Ch: 4; SO16; 5÷20V,5÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG444DY-E3
TME Symbol:
DG444DY-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
4
Case
SO16
Mounting
SMD
Kind of package
tube
Resistance
50Ω
Supply voltage
  • 5...20V
  • 5...36V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG444DY-E3
0 in TME stock
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.