+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG445DJ-E3

IC: analog switch; SPST-NO; Ch: 4; DIP16; 5÷20V,5÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG445DJ-E3
TME Symbol:
DG445DJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
50Ω
Supply voltage
  • 5...20V
  • 5...36V
Gross weight1.08 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG445DJ-E3
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs