+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG50X07T2

Transistor: IGBT; 650V; 50A; 714W; TO247


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG50X07T2
TME Symbol:
DG50X07T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
714W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
0.35µC
Kind of package
tube
Turn-on time
36ns
Turn-off time
200ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.93 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG50X07T2
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 30 pcs - 2.90 USDGross price for quantities from 30 pcs - 2.90 USD
Packaging method by the manufacturer:Tube = 30 pcs