+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 20A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Connector variant | with protection | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 22AWG...12AWG | |
Depth | 15mm | |
Length | 83.16mm | |
Connector pinout layout | 1x8 | |
Wire cross-section | 4mm2 | |
Contacts pitch | 10mm | |
Number of ways | 8 | |
Height | 19.3mm | |
Conform to the norm | CE UL | |
Operating temperature | -40...105°C |