+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PICOTRONIC
Manufacturer | PICOTRONIC | |
Type of optoelectronic module | laser | |
Power | 1mW | |
Colour | red | |
Optical head | dot | |
Wavelength | 650nm | |
Operating current | 10...30mA | |
Body dimensions | Ø12x34mm | |
Important information | ||
Laser class | 2 | |
Electrical connection | wires | |
Lead length | 0.1m |