+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 32A | |
Rated voltage | 750V | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 18AWG...8AWG | |
Depth | 21mm | |
Connector pinout layout | 1x4 | |
Wire cross-section | 4mm2 | |
Contacts pitch | 11mm | |
Number of ways | 4 | |
Height | 21.5mm | |
Conform to the norm | CE UL VDE | |
Terminal pitch | 11x4.5mm | |
Operating temperature | -40...105°C |