+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Topology | IGBT half-bridge, MOSFET half-bridge | |
Kind of integrated circuit | gate driver, low-side | |
Case | TSOT25 | |
Output current | -2.8...2.5A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Impulse rise time | 35ns | |
Pulse fall time | 35ns | |
Kind of package | reel, tape | |
Kind of output | non-inverting |