+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 35MHz | |
Waveform frequency range | 1µHz...1MHz (ramp waveform), 1µHz...15MHz (pulse waveform), 1µHz...15MHz (square waveform), 1µHz...35MHz (sinus waveform) | |
Kind of display used | LCD TFT 3,6" | |
Display resolution | 480x272 | |
Number of channels | 2 | |
Vertical resolution | 14bit | |
Dimensions | 200x68.5x74.5mm | |
Interface | USB | |
Kind of modulation | AM, FM, FSK, PM, sweep | |
Waveforms | arbitrary, impulse, noise, ramp, sinus, square | |
Sampling | 125Msps | |
Support | SCPI | |
Software | LabVIEW | |
Manufacturer series | DGE2000 |