+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160X10069X

Protection; PIN: 9; angled 90°; A: 30.9mm; B: 25mm; C: 7.4mm; D: 10.7mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
160X10069X
TME Symbol:
DH09

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection
Number of pins
9
Connectors application
right angle D-Sub connectors without protection
Spatial orientation
angled 90°
A dimension
30.9mm
B dimension
25mm
C dimension
7.4mm
D dimension
10.7mm
E dimension
14.6mm
F dimension
12.7mm
Dimensions
Gross weight1.125 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
160X10069X
144 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts