+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector accessories | protection | |
Number of pins | 25 | |
Connectors application | right angle D-Sub connectors without protection | |
Spatial orientation | angled 90° | |
A dimension | 53mm | |
B dimension | 47mm | |
C dimension | 7.4mm | |
D dimension | 10.7mm | |
E dimension | 14.6mm | |
F dimension | 12.7mm |