+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DH40-17S

Connector: D-Sub; PIN: 17; plug; female; for cable; straight; DH; 1mm


Manufacturer: HIROSE

Manufacturer part number:
DH40-17S
TME Symbol:
DH40-17S

Specification

Manufacturer
HIROSE
Type of connector
D-Sub
Number of pins
17
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Locking system
threaded joint
Manufacturer series
DH
Contacts pitch
1mm
Gross weight2.08 g
Certificates
See other products in this category: D-Sub plugs and sockets HIROSE,
See other products from this series.:
*
DH40-17S
50 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 10 pcs - 11.39 USDGross price for quantities from 10 pcs - 11.39 USD
Net price for quantities from 25 pcs - 9.69 USDGross price for quantities from 25 pcs - 9.69 USD
Net price for quantities from 40 pcs - 8.00 USDGross price for quantities from 40 pcs - 8.00 USD
Net price for quantities from 50 pcs - 6.87 USDGross price for quantities from 50 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs