+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 45W | |
Input voltage | 0.15...1.5kV DC | |
Output voltage | 24V DC | |
Output current | 1.87A | |
Mounting | THT | |
Manufacturer series | DH45W10 | |
Body dimensions | 89x25x54.6mm | |
Efficiency | 89% | |
Operating temperature | -40...80°C | |
Switching frequency | 75.6kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 5656V DC | |
Number of outputs | 1 |