+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160X10109X

Protection; PIN: 50; angled 90°; A: 67.1mm; B: 61.1mm; C: 8.8mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
160X10109X
TME Symbol:
DH50

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection
Number of pins
50
Connectors application
right angle D-Sub connectors without protection
Spatial orientation
angled 90°
A dimension
67.1mm
B dimension
61.1mm
C dimension
8.8mm
D dimension
11.94mm
E dimension
14.6mm
F dimension
14mm
Dimensions
Gross weight2.45 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
160X10109X
0 in TME stock
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.