+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DH5U128W60074TH

Supercapacitor; 1200F; 2.7VDC; 0÷20%; Ø60x74mm; Ifsm: 955A; H: 74mm


Manufacturer: SAMWHA

Manufacturer part number:
DH5U128W60074TH
TME Symbol:
DH5U128W60074TH

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Capacitance
1200F
Operating voltage
2.7V DC
Tolerance
0...20%
Body dimensions
Ø60x74mm
Max. forward impulse current
955A
Leakage current
2.7mA
Max. operating current
63A
Operating temperature
-40...65°C
Height
74mm
Diameter
60mm
Trade name
EDLC
Gross weight318.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DH5U128W60074TH
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.68 USDGross price for quantities from 1 pcs - 40.68 USD
Net price for quantities from 5 pcs - 38.22 USDGross price for quantities from 5 pcs - 38.22 USD
Net price for quantities from 10 pcs - 36.65 USDGross price for quantities from 10 pcs - 36.65 USD
Net price for quantities from 20 pcs - 35.86 USDGross price for quantities from 20 pcs - 35.86 USD