+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DH60-18A

Diode: rectifying; THT; 1.8kV; 60A; Ifsm: 700A; TO247-2; tube; 415W


Manufacturer: IXYS

Manufacturer part number:
DH60-18A
TME Symbol:
DH60-18A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
700A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.03V
Power dissipation
415W
Reverse recovery time
230ns
Gross weight5.96 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DH60-18A
180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 5 pcs - 12.15 USDGross price for quantities from 5 pcs - 12.15 USD
Net price for quantities from 10 pcs - 11.27 USDGross price for quantities from 10 pcs - 11.27 USD
Net price for quantities from 30 pcs - 9.71 USDGross price for quantities from 30 pcs - 9.71 USD
Net price for quantities from 60 pcs - 9.05 USDGross price for quantities from 60 pcs - 9.05 USD
Net price for quantities from 120 pcs - 8.72 USDGross price for quantities from 120 pcs - 8.72 USD
Net price for quantities from 510 pcs - 8.25 USDGross price for quantities from 510 pcs - 8.25 USD
Packaging method by the manufacturer:
Tube = 30 pcs