+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DH60A-17P

Connector: D-Sub; PIN: 17; socket; male; THT; Locking: with latch; DH


Manufacturer: HIROSE

Manufacturer part number:
DH60A-17P
TME Symbol:
DH60A-17P

Specification

Manufacturer
HIROSE
Type of connector
D-Sub
Number of pins
17
Connector
socket
Kind of connector
male
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Locking system
with latch
Manufacturer series
DH
Contacts pitch
1mm
Gross weight2.316 g
Certificates
See other products in this category: D-Sub plugs and sockets HIROSE,
See other products from this series.:
*
DH60A-17P
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.14 USDGross price for quantities from 25 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 4.56 USD
Net price for quantities from 80 pcs - 4.13 USDGross price for quantities from 80 pcs - 4.13 USD
Net price for quantities from 160 pcs - 3.53 USDGross price for quantities from 160 pcs - 3.53 USD
Net price for quantities from 240 pcs - 3.45 USDGross price for quantities from 240 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs