+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DH60A-27P

Connector: D-Sub; PIN: 27; socket; male; angled; THT; DH; 1mm


Manufacturer: HIROSE

Manufacturer part number:
DH60A-27P
TME Symbol:
DH60A-27P

Specification

Manufacturer
HIROSE
Type of connector
D-Sub
Number of pins
27
Connector
socket
Kind of connector
male
Mechanical mounting
for panel mounting, on PCBs
Spatial orientation
angled
Electrical mounting
THT
Locking system
with latch
Manufacturer series
DH
Contacts pitch
1mm
Gross weight2.64 g
Certificates
See other products in this category: D-Sub plugs and sockets HIROSE,
See other products from this series.:
*
DH60A-27P
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 70 pcs - 4.85 USDGross price for quantities from 70 pcs - 4.85 USD
Net price for quantities from 140 pcs - 4.64 USDGross price for quantities from 140 pcs - 4.64 USD
Net price for quantities from 280 pcs - 4.43 USDGross price for quantities from 280 pcs - 4.43 USD
Net price for quantities from 350 pcs - 4.37 USDGross price for quantities from 350 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs