+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | D-Sub | |
Number of pins | 37 | |
Connector | socket | |
Kind of connector | male | |
Mechanical mounting | for panel mounting, on PCBs | |
Electrical mounting | THT | |
Locking system | with latch | |
Manufacturer series | DH | |
Contacts pitch | 1mm |