+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DHG50X1200NA

Module: diode; double independent; 1.2kV; If: 25Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DHG50X1200NA
TME Symbol:
DHG50X1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
25A x2
Case
SOT227B
Max. forward voltage
2.88V
Max. forward impulse current
200A
Electrical mounting
screw
Max. load current
50A
Mechanical mounting
screw
Kind of package
tube
Technology
Sonic FRD™
Gross weight35.58 g
Certificates
See other products in this category: Diode modules IXYS,
*
DHG50X1200NA
0 in TME stock
Net price for quantities from 100 pcs - 24.00 USDGross price for quantities from 100 pcs - 24.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerTube = 10 pcs