+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DHG5I600PA

Diode: rectifying; THT; 600V; 5A; Ifsm: 40A; TO220AC; tube; 40W; 35ns


Manufacturer: IXYS

Manufacturer part number:
DHG5I600PA
TME Symbol:
DHG5I600PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
40A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.17V
Heatsink thickness
1.14...1.39mm
Power dissipation
40W
Reverse recovery time
35ns
Technology
Sonic FRD™
Gross weight1.973 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG5I600PA
34 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 3 pcs - 2.32 USDGross price for quantities from 3 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs