+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DHG60I600HA

Diode: rectifying; THT; 600V; 60A; Ifsm: 430A; TO247-2; tube; 415W


Manufacturer: IXYS

Manufacturer part number:
DHG60I600HA
TME Symbol:
DHG60I600HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
430A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.41V
Power dissipation
415W
Reverse recovery time
35ns
Technology
Sonic FRD™
Gross weight5.9 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG60I600HA
0 in TME stock
Net price for quantities from 300 pcs - 16.29 USDGross price for quantities from 300 pcs - 16.29 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs