+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10162829

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10162829
TME Symbol:
DHM09UN4

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
threaded joint
Thread
UNC 4-40
Cable external diameter
4...13mm
Enclosure material
zinc alloy
Kit contents
complete shell
Plating material
nickel
Gross weight47.4 g
Certificates
See other products in this category: D-Sub housings FISCHER ELEKTRONIK,
*
10162829
31 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 10 pcs - 8.01 USDGross price for quantities from 10 pcs - 8.01 USD
Net price for quantities from 50 pcs - 7.01 USDGross price for quantities from 50 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs