+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DHURCS-4-01

Screw mounted clamp; polyamide; natural; Cable P-clips


Manufacturer: ESSENTRA

Manufacturer part number:
DHURCS-4-01
TME Symbol:
DHURCS-4-01

Specification

Manufacturer
ESSENTRA
Type of cable accessories
screw mounted clamp
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
16.2mm
C dimension
6.4mm
D dimension
7.6mm
B dimension
25.9mm
Dimensions
Gross weight0.479 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
DHURCS-4-01
790 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 1 000 pcs