+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DI5021

Sensor: inductive; rotational speed; Range: 10mm; PNP / NO; 2m


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DI5021
TME Symbol:
DI5021

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Kind of sensor
rotational speed
Range
10mm
Output configuration
PNP / NO
Body material
acid resistant steel
IP rating
IP65, IP67
Connection
cables
Lead length
2m
Operating temperature
-25...80°C
Additional functions
IO-Link
Switch housing
M30x1,5
Overall length
80mm
Kind of forehead
embedded
Resolution
3600imp/revol.
Wire insulation material
PUR
Supply voltage
  • 10...36V DC
Gross weight100 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
DI5021
0 in TME stock
Net price for quantities from 1 pcs - 194.12 USDGross price for quantities from 1 pcs - 194.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.