+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70109979

Module: laser; 1mW; red; dot; 650nm; 4.5÷5.5VDC; 15÷40mA


Manufacturer: PICOTRONIC

Manufacturer part number:
70109979
TME Symbol:
DI650-1-5AP-8X21

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
650nm
Operating current
15...40mA
Body dimensions
Ø8x21mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Electrical connection
wires
Lead length
0.1m
Supply voltage
  • 4.5...5.5V DC
Gross weight6 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70109979
0 in TME stock
Net price for quantities from 1 pcs - 53.22 USDGross price for quantities from 1 pcs - 53.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.