+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | current monitoring relay | |
Controlled parameter | AC/DC current | |
Mounting | for DIN rail mounting | |
Manufacturer series | DIB | |
Kind of output 1 | SPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 5A, 250V AC / 8A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 22.5x80x99.5mm | |
Controlled parameter range | 1...10A |