+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | current monitoring relay | |
Controlled parameter | AC/DC current | |
Mounting | for DIN rail mounting | |
Manufacturer series | DIB | |
Kind of output 1 | SPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 5A, 250V AC / 5A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 33.5x81x67.2mm | |
Controlled parameter range | 0.1...5A |