+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIB71CB485A

Current monitoring relay; AC/DC current; 24÷48VAC; DIB; SPDT


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
DIB71CB485A
TME Symbol:
DIB71CB485A

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Manufacturer series
DIB
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Leads
screw terminals
IP rating
IP20
Body dimensions
33.5x81x67.2mm
Controlled parameter range
0.1...5A
Supply voltage
  • 24...48V AC
Power supply
  • external
Gross weight250 g
Certificates
EAN code8030956011364
See other products in this category: Monitoring Relays CARLO GAVAZZI,
See other products from this series.:
*
DIB71CB485A
0 in TME stock
Net price for quantities from 1 pcs - 184.13 USDGross price for quantities from 1 pcs - 184.13 USD
Net price for quantities from 5 pcs - 171.84 USDGross price for quantities from 5 pcs - 171.84 USD
Net price for quantities from 10 pcs - 159.57 USDGross price for quantities from 10 pcs - 159.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.