+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIF065SIC080

Transistor: N-MOSFET; SiC; unipolar; 650V; 36A; Idm: 100A; 175W

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIF065SIC080
TME Symbol:
DIF065SIC080-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
36A
Pulsed drain current
100A
Power dissipation
175W
Case
TO247-4
On-state resistance
80mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors DIOTEC SEMICONDUCTOR,
*
DIF065SIC080
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 30 pcs - 4.39 USDGross price for quantities from 30 pcs - 4.39 USD
Net price for quantities from 150 pcs - 4.00 USDGross price for quantities from 150 pcs - 4.00 USD
Net price for quantities from 450 pcs - 3.75 USDGross price for quantities from 450 pcs - 3.75 USD
Net price for quantities from 900 pcs - 3.48 USDGross price for quantities from 900 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)