+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70-3191

Adapter: DIL48-LGA92; 5÷40°C; 0.5mm

Manufacturer: ELNEC

Manufacturer part number:
70-3191
TME Symbol:
DIL48/LGA92

Specification

Manufacturer
ELNEC
Type of adapter for programmers
DIL48 - LGA92
Operating temperature
5...40°C
Contacts pitch
0.5mm
Kind of adapter
DIL - LGA
Gross weight104.85 g
Certificates
See other products in this category: Programmer accessories ELNEC
*
70-3191
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.