+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DILM40-EA(RDC24)

Contactor: 3-pole; NO x3; 24VDC; 40A; DILM40; screw terminals; 690V


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DILM40-EA(RDC24)

Alternative designations: 190010

TME Symbol:
DILM40-24DC-E

Specification

Manufacturer
EATON ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V DC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
DILM40
Leads
screw terminals
Insulation voltage
690V
Operating temperature
-25...40°C
Dimensions
Gross weight1.1087 kg
Certificates
EAN code4015081880065
See other products in this category: Contactors - Main modules EATON ELECTRIC,
See other products from this series.:
*
DILM40-EA(RDC24)
3 in TME stock
Net price for quantities from 1 pcs - 226.53 USDGross price for quantities from 1 pcs - 226.53 USD
Net price for quantities from 5 pcs - 211.42 USDGross price for quantities from 5 pcs - 211.42 USD
Net price for quantities from 10 pcs - 196.32 USDGross price for quantities from 10 pcs - 196.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.