+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DILM80-EA(RDC24)

Contactor: 3-pole; NO x3; 24VDC; 80A; DILM80; screw terminals; 690V


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DILM80-EA(RDC24)

Alternative designations: 189922

TME Symbol:
DILM80-24DC-E

Specification

Manufacturer
EATON ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V DC
Max. operating current
80A
Mounting
for DIN rail mounting, on panel
Manufacturer series
DILM80
Leads
screw terminals
Insulation voltage
690V
Operating temperature
-25...40°C
Dimensions
Gross weight2.3834 kg
Certificates
EAN code4015081879182
See other products in this category: Contactors - Main modules EATON ELECTRIC,
See other products from this series.:
*
DILM80-EA(RDC24)
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order