+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000022
Manufacturer | ZAMEL | |
Type of automation module | dimmer | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | -20...45°C | |
Dimensions | 90x35x66mm | |
Switching capacity | 500W | |
Leads | screw terminals | |
Current consumption | 10mA | |
Number of terminals | 11 | |
Additional functions | LED status indicator |