+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 319-KT-16-M4-E-RT

Ball knob; Ø: 16mm; Int.thread: M4; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KT-16-M4-E-RT
TME Symbol:
DIN319-KT-16M4ERT

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
16mm
Internal thread
M4
Body material
technopolymer PA
Body colour
red
Version
with tapped bushing
Gross weight5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KT-16-M4-E-RT
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.