+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 319-KT-20-M5-E-RT

Ball knob; Ø: 20mm; Int.thread: M5; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KT-20-M5-E-RT
TME Symbol:
DIN319-KT-20M5ERT

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
20mm
Internal thread
M5
Body material
technopolymer PA
Body colour
black
Version
with tapped bushing
Gross weight8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KT-20-M5-E-RT
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.