+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 319-KT-20-M6-E-RT

Ball knob; Ø: 20mm; Int.thread: M6; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KT-20-M6-E-RT
TME Symbol:
DIN319-KT-20M6ERT

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
20mm
Internal thread
M6
Body material
technopolymer PA
Body colour
red
Version
with tapped bushing
Gross weight8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KT-20-M6-E-RT
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.