+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 319-KU-20-M5-E

Ball knob; Ø: 20mm; Int.thread: M5; duroplast PF

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KU-20-M5-E
TME Symbol:
DIN319-KU-20-M5-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
20mm
Internal thread
M5
Body material
duroplast PF
Body colour
black
Version
with tapped bushing
Boss material
steel
Gross weight7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KU-20-M5-E
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.