+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 319-KU-25-M6-E

Ball knob; Ø: 25mm; Int.thread: M6; 9mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KU-25-M6-E
TME Symbol:
DIN319-KU-25-M6-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
25mm
Internal thread
M6
Thread length
9mm
Body material
duroplast PF
Body colour
black
Version
with tapped bushing
Gross weight12.188 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KU-25-M6-E
235 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs